
KGM31AR51C226KL | |
---|---|
DigiKey Part Number | 478-KGM31AR51C226KLTR-ND - Tape & Reel (TR) 478-KGM31AR51C226KLCT-ND - Cut Tape (CT) 478-KGM31AR51C226KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR51C226KL |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR51C226KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,68500 € | 6,85 € |
50 | 0,53900 € | 26,95 € |
100 | 0,49430 € | 49,43 € |
500 | 0,41856 € | 209,28 € |
1.000 | 0,39514 € | 395,14 € |
2.500 | 0,37042 € | 926,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,36262 € | 1.813,10 € |
10.000 | 0,35010 € | 3.501,00 € |
15.000 | 0,34383 € | 5.157,45 € |
25.000 | 0,33687 € | 8.421,75 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |