
KGM31ACG3A331JU | |
---|---|
DigiKey Part Number | 478-KGM31ACG3A331JUTR-ND - Tape & Reel (TR) 478-KGM31ACG3A331JUCT-ND - Cut Tape (CT) 478-KGM31ACG3A331JUDKR-ND - Digi-Reel® |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | KGM31ACG3A331JU |
Description | CAP CER 330PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,48400 € | 4,84 € |
50 | 0,37420 € | 18,71 € |
100 | 0,34050 € | 34,05 € |
500 | 0,28354 € | 141,77 € |
1.000 | 0,26592 € | 265,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,25645 € | 512,90 € |
4.000 | 0,24428 € | 977,12 € |
6.000 | 0,23819 € | 1.429,14 € |
10.000 | 0,23143 € | 2.314,30 € |
14.000 | 0,22748 € | 3.184,72 € |
20.000 | 0,22368 € | 4.473,60 € |
24.000 | 0,22188 € | 5.325,12 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |