
KGM31ACG1E822GU | |
---|---|
DigiKey Part Number | 478-KGM31ACG1E822GUTR-ND - Tape & Reel (TR) 478-KGM31ACG1E822GUCT-ND - Cut Tape (CT) 478-KGM31ACG1E822GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG1E822GU |
Description | CAP CER 8200PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1E822GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,57600 € | 5,76 € |
50 | 0,44960 € | 22,48 € |
100 | 0,41070 € | 41,07 € |
500 | 0,34492 € | 172,46 € |
1.000 | 0,32459 € | 324,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,31939 € | 958,17 € |
6.000 | 0,30645 € | 1.838,70 € |
9.000 | 0,29996 € | 2.699,64 € |
15.000 | 0,29278 € | 4.391,70 € |
21.000 | 0,28857 € | 6.059,97 € |
30.000 | 0,28453 € | 8.535,90 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |