
KGM31ACG1E103JU | |
---|---|
DigiKey Part Number | 478-KGM31ACG1E103JUTR-ND - Tape & Reel (TR) 478-KGM31ACG1E103JUCT-ND - Cut Tape (CT) 478-KGM31ACG1E103JUDKR-ND - Digi-Reel® |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | KGM31ACG1E103JU |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1E103JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27200 € | 2,72 € |
50 | 0,20440 € | 10,22 € |
100 | 0,18340 € | 18,34 € |
500 | 0,14826 € | 74,13 € |
1.000 | 0,13739 € | 137,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12646 € | 379,38 € |
6.000 | 0,11977 € | 718,62 € |
9.000 | 0,11641 € | 1.047,69 € |
15.000 | 0,11270 € | 1.690,50 € |
21.000 | 0,11052 € | 2.320,92 € |
30.000 | 0,10843 € | 3.252,90 € |
36.000 | 0,10744 € | 3.867,84 € |
72.000 | 0,10411 € | 7.495,92 € |
75.000 | 0,10393 € | 7.794,75 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |