1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ACG1E103FU

DigiKey Part Number
478-KGM31ACG1E103FUTR-ND - Tape & Reel (TR)
478-KGM31ACG1E103FUCT-ND - Cut Tape (CT)
478-KGM31ACG1E103FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31ACG1E103FU
Description
CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31ACG1E103FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,95100 €9,51 €
500,76200 €38,10 €
1000,70370 €70,37 €
5000,60492 €302,46 €
1.0000,57437 €574,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56022 €1.120,44 €
4.0000,53909 €2.156,36 €
6.0000,52851 €3.171,06 €
10.0000,51678 €5.167,80 €
14.0000,50992 €7.138,88 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €