
KGM21NR72D222JT | |
---|---|
DigiKey Part Number | 478-KGM21NR72D222JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D222JTCT-ND - Cut Tape (CT) 478-KGM21NR72D222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D222JT |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D222JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16900 € | 1,69 € |
50 | 0,12400 € | 6,20 € |
100 | 0,11010 € | 11,01 € |
500 | 0,08674 € | 43,37 € |
1.000 | 0,07953 € | 79,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07008 € | 280,32 € |
8.000 | 0,06598 € | 527,84 € |
12.000 | 0,06393 € | 767,16 € |
20.000 | 0,06166 € | 1.233,20 € |
28.000 | 0,06033 € | 1.689,24 € |
40.000 | 0,05905 € | 2.362,00 € |
48.000 | 0,05844 € | 2.805,12 € |
96.000 | 0,05640 € | 5.414,40 € |
100.000 | 0,05629 € | 5.629,00 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |