
KGM21NR72A392JT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A392JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A392JTCT-ND - Cut Tape (CT) 478-KGM21NR72A392JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A392JT |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A392JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,15100 € | 1,51 € |
50 | 0,10060 € | 5,03 € |
100 | 0,08540 € | 8,54 € |
500 | 0,06030 € | 30,15 € |
1.000 | 0,05276 € | 52,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04769 € | 190,76 € |
8.000 | 0,04460 € | 356,80 € |
12.000 | 0,04305 € | 516,60 € |
20.000 | 0,04134 € | 826,80 € |
28.000 | 0,04034 € | 1.129,52 € |
40.000 | 0,03937 € | 1.574,80 € |
48.000 | 0,03892 € | 1.868,16 € |
96.000 | 0,03738 € | 3.588,48 € |
100.000 | 0,03730 € | 3.730,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |