KGM21NR72A392JM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 7.740
Unit Price: 0,22000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07926 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,03164 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,17581 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,15738 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09389 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14962 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A392JM

DigiKey Part Number
478-KGM21NR72A392JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72A392JM
Description
CAP CER 3900PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A392JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04172 €625,80 €
Manufacturers Standard Package
Unit Price without VAT:0,04172 €
Unit Price with VAT:0,04965 €