
KGM21NR72A332JT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A332JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A332JTCT-ND - Cut Tape (CT) 478-KGM21NR72A332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A332JT |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A332JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11400 € | 1,14 € |
50 | 0,08160 € | 4,08 € |
100 | 0,07190 € | 7,19 € |
500 | 0,05538 € | 27,69 € |
1.000 | 0,05028 € | 50,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04352 € | 174,08 € |
8.000 | 0,04063 € | 325,04 € |
12.000 | 0,03919 € | 470,28 € |
20.000 | 0,03759 € | 751,80 € |
28.000 | 0,03665 € | 1.026,20 € |
40.000 | 0,03575 € | 1.430,00 € |
48.000 | 0,03532 € | 1.695,36 € |
96.000 | 0,03389 € | 3.253,44 € |
100.000 | 0,03381 € | 3.381,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |