0805 (2012 Metric) 0,94mm
cms-photo-disclaimer

KGM21NR72A222MT

cms-digikey-product-number
478-KGM21NR72A222MTTR-ND - Tape & Reel (TR)
478-KGM21NR72A222MTCT-ND - Cut Tape (CT)
478-KGM21NR72A222MTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
KGM21NR72A222MT
cms-description
CAP CER 2200PF 100V X7R 0805
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
KGM21NR72A222MT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 3.200
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05630 €5,63 €
5000,04282 €21,41 €
1.0000,03866 €38,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,03444 €137,76 €
8.0000,03201 €256,08 €
12.0000,03080 €369,60 €
20.0000,02946 €589,20 €
28.0000,02867 €802,76 €
40.0000,02792 €1.116,80 €
48.0000,02756 €1.322,88 €
96.0000,02635 €2.529,60 €
100.0000,02629 €2.629,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €