
KGM21NR72A221JT | |
---|---|
cms-digikey-product-number | 478-KGM21NR72A221JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A221JTCT-ND - Cut Tape (CT) 478-KGM21NR72A221JTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KGM21NR72A221JT |
cms-description | CAP CER 220PF 100V X7R 0805 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | KGM21NR72A221JT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12300 € | 1,23 € |
50 | 0,08860 € | 4,43 € |
100 | 0,07800 € | 7,80 € |
500 | 0,06036 € | 30,18 € |
1.000 | 0,05491 € | 54,91 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,05549 € | 221,96 € |
8.000 | 0,05203 € | 416,24 € |
12.000 | 0,05030 € | 603,60 € |
20.000 | 0,04839 € | 967,80 € |
28.000 | 0,04727 € | 1.323,56 € |
40.000 | 0,04619 € | 1.847,60 € |
48.000 | 0,04568 € | 2.192,64 € |
96.000 | 0,04396 € | 4.220,16 € |
100.000 | 0,04387 € | 4.387,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |