0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A152MT

DigiKey Part Number
478-KGM21NR72A152MTTR-ND - Tape & Reel (TR)
478-KGM21NR72A152MTCT-ND - Cut Tape (CT)
478-KGM21NR72A152MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A152MT
Description
CAP CER 1500PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A152MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05630 €5,63 €
5000,04282 €21,41 €
1.0000,03866 €38,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03444 €137,76 €
8.0000,03201 €256,08 €
12.0000,03080 €369,60 €
20.0000,02946 €589,20 €
28.0000,02867 €802,76 €
40.0000,02792 €1.116,80 €
48.0000,02756 €1.322,88 €
96.0000,02635 €2.529,60 €
100.0000,02629 €2.629,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €