
KGM21NR72A102KT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A102KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A102KTCT-ND - Cut Tape (CT) 478-KGM21NR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | KGM21NR72A102KT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A102KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
50 | 0,03640 € | 1,82 € |
100 | 0,03150 € | 3,15 € |
500 | 0,02322 € | 11,61 € |
1.000 | 0,02068 € | 20,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01308 € | 52,32 € |
8.000 | 0,01202 € | 96,16 € |
12.000 | 0,01195 € | 143,40 € |
20.000 | 0,01186 € | 237,20 € |
28.000 | 0,01181 € | 330,68 € |
40.000 | 0,01176 € | 470,40 € |
48.000 | 0,01174 € | 563,52 € |
96.000 | 0,01166 € | 1.119,36 € |
100.000 | 0,01165 € | 1.165,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |