0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A102JT

DigiKey Part Number
478-KGM21NR72A102JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A102JTCT-ND - Cut Tape (CT)
478-KGM21NR72A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A102JT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11200 €1,12 €
500,08080 €4,04 €
1000,07100 €7,10 €
5000,05466 €27,33 €
1.0000,04962 €49,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04292 €171,68 €
8.0000,04007 €320,56 €
12.0000,03864 €463,68 €
20.0000,03705 €741,00 €
28.0000,03613 €1.011,64 €
40.0000,03524 €1.409,60 €
48.0000,03481 €1.670,88 €
96.0000,03339 €3.205,44 €
100.0000,03332 €3.332,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €