
KGM21NR71H473JM | |
---|---|
DigiKey Part Number | 478-KGM21NR71H473JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H473JMCT-ND - Cut Tape (CT) 478-KGM21NR71H473JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H473JM |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H473JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12500 € | 1,25 € |
50 | 0,09000 € | 4,50 € |
100 | 0,07950 € | 7,95 € |
500 | 0,06154 € | 30,77 € |
1.000 | 0,05601 € | 56,01 € |
2.500 | 0,05018 € | 125,45 € |
5.000 | 0,04667 € | 233,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04319 € | 647,85 € |
30.000 | 0,04103 € | 1.230,90 € |
45.000 | 0,03994 € | 1.797,30 € |
75.000 | 0,03874 € | 2.905,50 € |
105.000 | 0,03804 € | 3.994,20 € |
150.000 | 0,03737 € | 5.605,50 € |
180.000 | 0,03705 € | 6.669,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |