KGM21NR71C273KM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H471JT

DigiKey Part Number
478-KGM21NR71H471JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H471JTCT-ND - Cut Tape (CT)
478-KGM21NR71H471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H471JT
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H471JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12400 €1,24 €
500,08920 €4,46 €
1000,07850 €7,85 €
5000,06076 €30,38 €
1.0000,05529 €55,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04801 €192,04 €
8.0000,04490 €359,20 €
12.0000,04335 €520,20 €
20.0000,04162 €832,40 €
28.0000,04061 €1.137,08 €
40.0000,03964 €1.585,60 €
48.0000,03918 €1.880,64 €
96.0000,03764 €3.613,44 €
100.0000,03756 €3.756,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €