
KGM21NR71H393JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H393JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H393JTCT-ND - Cut Tape (CT) 478-KGM21NR71H393JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H393JT |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H393JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
50 | 0,06220 € | 3,11 € |
100 | 0,05420 € | 5,42 € |
500 | 0,04118 € | 20,59 € |
1.000 | 0,03715 € | 37,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03175 € | 127,00 € |
8.000 | 0,02947 € | 235,76 € |
12.000 | 0,02833 € | 339,96 € |
20.000 | 0,02706 € | 541,20 € |
28.000 | 0,02633 € | 737,24 € |
40.000 | 0,02561 € | 1.024,40 € |
48.000 | 0,02528 € | 1.213,44 € |
96.000 | 0,02414 € | 2.317,44 € |
100.000 | 0,02408 € | 2.408,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |