
KGM21NR71H333KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H333KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H333KTCT-ND - Cut Tape (CT) 478-KGM21NR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H333KT |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H333KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06300 € | 0,63 € |
50 | 0,04400 € | 2,20 € |
100 | 0,03830 € | 3,83 € |
500 | 0,02850 € | 14,25 € |
1.000 | 0,02731 € | 27,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02131 € | 85,24 € |
8.000 | 0,01837 € | 146,96 € |
12.000 | 0,01737 € | 208,44 € |
20.000 | 0,01725 € | 345,00 € |
28.000 | 0,01629 € | 456,12 € |
40.000 | 0,01623 € | 649,20 € |
48.000 | 0,01620 € | 777,60 € |
96.000 | 0,01580 € | 1.516,80 € |
100.000 | 0,01576 € | 1.576,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |