0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H333KM

DigiKey Part Number
478-KGM21NR71H333KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H333KMCT-ND - Cut Tape (CT)
478-KGM21NR71H333KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H333KM
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H333KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04400 €2,20 €
1000,03830 €3,83 €
5000,02850 €14,25 €
1.0000,02550 €25,50 €
2.5000,02235 €55,87 €
5.0000,02046 €102,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01848 €277,20 €
30.0000,01731 €519,30 €
45.0000,01673 €752,85 €
75.0000,01608 €1.206,00 €
105.0000,01570 €1.648,50 €
150.0000,01534 €2.301,00 €
180.0000,01517 €2.730,60 €
360.0000,01459 €5.252,40 €
375.0000,01455 €5.456,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €