0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H333JT

DigiKey Part Number
478-KGM21NR71H333JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H333JTCT-ND - Cut Tape (CT)
478-KGM21NR71H333JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H333JT
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H333JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12500 €1,25 €
500,09000 €4,50 €
1000,07950 €7,95 €
5000,06154 €30,77 €
1.0000,05601 €56,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01708 €68,32 €
8.0000,01572 €125,76 €
12.0000,01503 €180,36 €
20.0000,01428 €285,60 €
28.0000,01384 €387,52 €
40.0000,01341 €536,40 €
48.0000,01321 €634,08 €
96.0000,01253 €1.202,88 €
100.0000,01250 €1.250,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €