
KGM21NR71H331JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H331JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H331JTCT-ND - Cut Tape (CT) 478-KGM21NR71H331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H331JT |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H331JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10200 € | 1,02 € |
50 | 0,07300 € | 3,65 € |
100 | 0,06410 € | 6,41 € |
500 | 0,04904 € | 24,52 € |
1.000 | 0,04440 € | 44,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03823 € | 152,92 € |
8.000 | 0,03561 € | 284,88 € |
12.000 | 0,03430 € | 411,60 € |
20.000 | 0,03285 € | 657,00 € |
28.000 | 0,03200 € | 896,00 € |
40.000 | 0,03118 € | 1.247,20 € |
48.000 | 0,03079 € | 1.477,92 € |
96.000 | 0,02949 € | 2.831,04 € |
100.000 | 0,02942 € | 2.942,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |