
KGM21NR71H223KT | |
---|---|
cms-digikey-product-number | 478-KGM21NR71H223KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H223KTCT-ND - Cut Tape (CT) 478-KGM21NR71H223KTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KGM21NR71H223KT |
cms-description | CAP CER 0.022UF 50V X7R 0805 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | KGM21NR71H223KT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05900 € | 0,59 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03590 € | 3,59 € |
500 | 0,02672 € | 13,36 € |
1.000 | 0,02387 € | 23,87 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,02002 € | 80,08 € |
8.000 | 0,01792 € | 143,36 € |
12.000 | 0,01761 € | 211,32 € |
20.000 | 0,01671 € | 334,20 € |
28.000 | 0,01540 € | 431,20 € |
40.000 | 0,01534 € | 613,60 € |
48.000 | 0,01531 € | 734,88 € |
96.000 | 0,01466 € | 1.407,36 € |
100.000 | 0,01462 € | 1.462,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |