
KGM21NR71H221KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H221KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H221KTCT-ND - Cut Tape (CT) 478-KGM21NR71H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H221KT |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H221KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03750 € | 3,75 € |
| 500 | 0,02786 € | 13,93 € |
| 1.000 | 0,02491 € | 24,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02047 € | 81,88 € |
| 8.000 | 0,01883 € | 150,64 € |
| 12.000 | 0,01801 € | 216,12 € |
| 20.000 | 0,01710 € | 342,00 € |
| 28.000 | 0,01657 € | 463,96 € |
| 40.000 | 0,01605 € | 642,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

