0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H103MT

DigiKey Part Number
478-KGM21NR71H103MTTR-ND - Tape & Reel (TR)
478-KGM21NR71H103MTCT-ND - Cut Tape (CT)
478-KGM21NR71H103MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H103MT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H103MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03400 €1,70 €
1000,02930 €2,93 €
5000,02160 €10,80 €
1.0000,01921 €19,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01308 €52,32 €
8.0000,01202 €96,16 €
12.0000,01195 €143,40 €
20.0000,01186 €237,20 €
28.0000,01091 €305,48 €
40.0000,01087 €434,80 €
48.0000,01084 €520,32 €
96.0000,01077 €1.033,92 €
100.0000,01076 €1.076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €