
KGM21NR71H102MT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H102MTTR-ND - Tape & Reel (TR) 478-KGM21NR71H102MTCT-ND - Cut Tape (CT) 478-KGM21NR71H102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102MT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1.000 | 0,02658 € | 26,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02239 € | 89,56 € |
8.000 | 0,02064 € | 165,12 € |
12.000 | 0,01977 € | 237,24 € |
20.000 | 0,01880 € | 376,00 € |
28.000 | 0,01823 € | 510,44 € |
40.000 | 0,01768 € | 707,20 € |
48.000 | 0,01743 € | 836,64 € |
96.000 | 0,01656 € | 1.589,76 € |
100.000 | 0,01651 € | 1.651,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |