
KGM21NR71E333KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71E333KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E333KTCT-ND - Cut Tape (CT) 478-KGM21NR71E333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E333KT |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E333KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04100 € | 0,41 € |
50 | 0,02840 € | 1,42 € |
100 | 0,02440 € | 2,44 € |
500 | 0,01774 € | 8,87 € |
1.000 | 0,01570 € | 15,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01292 € | 51,68 € |
8.000 | 0,01178 € | 94,24 € |
12.000 | 0,01121 € | 134,52 € |
20.000 | 0,01057 € | 211,40 € |
28.000 | 0,01020 € | 285,60 € |
40.000 | 0,00984 € | 393,60 € |
48.000 | 0,00968 € | 464,64 € |
96.000 | 0,00911 € | 874,56 € |
100.000 | 0,00908 € | 908,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |