0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E223JT

DigiKey Part Number
478-KGM21NR71E223JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E223JTCT-ND - Cut Tape (CT)
478-KGM21NR71E223JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E223JT
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E223JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08630 €8,63 €
5000,06710 €33,55 €
1.0000,06119 €61,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05563 €222,52 €
8.0000,05217 €417,36 €
12.0000,05043 €605,16 €
20.0000,04852 €970,40 €
28.0000,04739 €1.326,92 €
40.0000,04631 €1.852,40 €
48.0000,04580 €2.198,40 €
96.0000,04408 €4.231,68 €
100.0000,04399 €4.399,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €