0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E124JT

DigiKey Part Number
478-KGM21NR71E124JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E124JTCT-ND - Cut Tape (CT)
478-KGM21NR71E124JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E124JT
Description
CAP CER 0.12UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E124JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14900 €1,49 €
500,10900 €5,45 €
1000,09640 €9,64 €
5000,07538 €37,69 €
1.0000,06891 €68,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06303 €252,12 €
8.0000,05924 €473,92 €
12.0000,05734 €688,08 €
20.0000,05524 €1.104,80 €
28.0000,05401 €1.512,28 €
40.0000,05282 €2.112,80 €
48.0000,05226 €2.508,48 €
96.0000,05038 €4.836,48 €
100.0000,05028 €5.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €