0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C683JT

DigiKey Part Number
478-KGM21NR71C683JTTR-ND - Tape & Reel (TR)
478-KGM21NR71C683JTCT-ND - Cut Tape (CT)
478-KGM21NR71C683JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C683JT
Description
CAP CER 0.068UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C683JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08630 €8,63 €
5000,06710 €33,55 €
1.0000,06119 €61,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05337 €213,48 €
8.0000,05002 €400,16 €
12.0000,04834 €580,08 €
20.0000,04647 €929,40 €
28.0000,04538 €1.270,64 €
40.0000,04434 €1.773,60 €
48.0000,04384 €2.104,32 €
96.0000,04217 €4.048,32 €
100.0000,04208 €4.208,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €