0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C473KT

DigiKey Part Number
478-KGM21NR71C473KTTR-ND - Tape & Reel (TR)
478-KGM21NR71C473KTCT-ND - Cut Tape (CT)
478-KGM21NR71C473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C473KT
Description
CAP CER 0.047UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C473KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.515
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02860 €1,43 €
1000,02460 €2,46 €
5000,01794 €8,97 €
1.0000,01590 €15,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01826 €73,04 €
8.0000,01764 €141,12 €
12.0000,01136 €136,32 €
20.0000,01072 €214,40 €
28.0000,01034 €289,52 €
40.0000,00998 €399,20 €
48.0000,00981 €470,88 €
96.0000,00924 €887,04 €
100.0000,00921 €921,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €