
KGM21NR71C333JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71C333JTTR-ND - Tape & Reel (TR) 478-KGM21NR71C333JTCT-ND - Cut Tape (CT) 478-KGM21NR71C333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C333JT |
Description | CAP CER 0.033UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C333JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13500 € | 1,35 € |
50 | 0,09760 € | 4,88 € |
100 | 0,08630 € | 8,63 € |
500 | 0,06710 € | 33,55 € |
1.000 | 0,06119 € | 61,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06594 € | 263,76 € |
8.000 | 0,06202 € | 496,16 € |
12.000 | 0,06006 € | 720,72 € |
20.000 | 0,05789 € | 1.157,80 € |
28.000 | 0,05661 € | 1.585,08 € |
40.000 | 0,05539 € | 2.215,60 € |
48.000 | 0,05481 € | 2.630,88 € |
96.000 | 0,05286 € | 5.074,56 € |
100.000 | 0,05276 € | 5.276,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |