0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C331KT

DigiKey Part Number
478-KGM21NR71C331KTTR-ND - Tape & Reel (TR)
478-KGM21NR71C331KTCT-ND - Cut Tape (CT)
478-KGM21NR71C331KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C331KT
Description
CAP CER 330PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14100 €1,41 €
500,10220 €5,11 €
1000,09030 €9,03 €
5000,07044 €35,22 €
1.0000,06429 €64,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05619 €224,76 €
8.0000,05270 €421,60 €
12.0000,05096 €611,52 €
20.0000,04902 €980,40 €
28.0000,04789 €1.340,92 €
40.0000,04681 €1.872,40 €
48.0000,04629 €2.221,92 €
96.0000,04456 €4.277,76 €
100.0000,04446 €4.446,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €