0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C222KT

DigiKey Part Number
478-KGM21NR71C222KTTR-ND - Tape & Reel (TR)
478-KGM21NR71C222KTCT-ND - Cut Tape (CT)
478-KGM21NR71C222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C222KT
Description
CAP CER 2200PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C222KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06940 €3,47 €
1000,06080 €6,08 €
5000,04640 €23,20 €
1.0000,04199 €41,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03607 €144,28 €
8.0000,03356 €268,48 €
12.0000,03230 €387,60 €
20.0000,03091 €618,20 €
28.0000,03010 €842,80 €
40.0000,02932 €1.172,80 €
48.0000,02895 €1.389,60 €
96.0000,02770 €2.659,20 €
100.0000,02763 €2.763,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €