
KGM21NR71C104KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71C104KTTR-ND - Tape & Reel (TR) 478-KGM21NR71C104KTCT-ND - Cut Tape (CT) 478-KGM21NR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C104KT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C104KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10600 € | 1,06 € |
50 | 0,07600 € | 3,80 € |
100 | 0,06670 € | 6,67 € |
500 | 0,05122 € | 25,61 € |
1.000 | 0,04588 € | 45,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02949 € | 117,96 € |
8.000 | 0,02875 € | 230,00 € |
12.000 | 0,02861 € | 343,32 € |
20.000 | 0,02844 € | 568,80 € |
28.000 | 0,02789 € | 780,92 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |