
KGM21NR71C103KM | |
---|---|
DigiKey Part Number | 478-KGM21NR71C103KMTR-ND - Tape & Reel (TR) 478-KGM21NR71C103KMCT-ND - Cut Tape (CT) 478-KGM21NR71C103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C103KM |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C103KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,09700 € | 0,97 € |
50 | 0,06940 € | 3,47 € |
100 | 0,06080 € | 6,08 € |
500 | 0,04640 € | 23,20 € |
1.000 | 0,04199 € | 41,99 € |
2.500 | 0,03732 € | 93,30 € |
5.000 | 0,03451 € | 172,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01359 € | 203,85 € |
30.000 | 0,01266 € | 379,80 € |
45.000 | 0,01219 € | 548,55 € |
75.000 | 0,01168 € | 876,00 € |
105.000 | 0,01138 € | 1.194,90 € |
150.000 | 0,01109 € | 1.663,50 € |
180.000 | 0,01095 € | 1.971,00 € |
360.000 | 0,01049 € | 3.776,40 € |
375.000 | 0,01047 € | 3.926,25 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |