
KGM21NR71A103KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71A103KTTR-ND - Tape & Reel (TR) 478-KGM21NR71A103KTCT-ND - Cut Tape (CT) 478-KGM21NR71A103KTDKR-ND - Digi-Reel® |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | KGM21NR71A103KT |
Description | CAP CER 10000PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71A103KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07180 € | 3,59 € |
100 | 0,06300 € | 6,30 € |
500 | 0,04816 € | 24,08 € |
1.000 | 0,04360 € | 43,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03312 € | 132,48 € |
8.000 | 0,03101 € | 248,08 € |
12.000 | 0,03040 € | 364,80 € |
20.000 | 0,03023 € | 604,60 € |
28.000 | 0,02967 € | 830,76 € |
40.000 | 0,02957 € | 1.182,80 € |
48.000 | 0,02952 € | 1.416,96 € |
96.000 | 0,02889 € | 2.773,44 € |
100.000 | 0,02882 € | 2.882,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |