
KGM21KR51V224KU | |
---|---|
DigiKey Part Number | 478-KGM21KR51V224KUTR-ND - Tape & Reel (TR) 478-KGM21KR51V224KUCT-ND - Cut Tape (CT) 478-KGM21KR51V224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21KR51V224KU |
Description | CAP CER 0.22UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21KR51V224KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15300 € | 1,53 € |
50 | 0,11100 € | 5,55 € |
100 | 0,09840 € | 9,84 € |
500 | 0,07704 € | 38,52 € |
1.000 | 0,07043 € | 70,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06911 € | 138,22 € |
4.000 | 0,06442 € | 257,68 € |
6.000 | 0,06208 € | 372,48 € |
10.000 | 0,05948 € | 594,80 € |
14.000 | 0,05796 € | 811,44 € |
20.000 | 0,05650 € | 1.130,00 € |
24.000 | 0,05581 € | 1.339,44 € |
48.000 | 0,05348 € | 2.567,04 € |
50.000 | 0,05335 € | 2.667,50 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |