
KGM21KR51H104MU | |
---|---|
DigiKey Part Number | 478-KGM21KR51H104MUTR-ND - Tape & Reel (TR) 478-KGM21KR51H104MUCT-ND - Cut Tape (CT) 478-KGM21KR51H104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21KR51H104MU |
Description | CAP CER 0.1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21KR51H104MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10700 € | 1,07 € |
50 | 0,07660 € | 3,83 € |
100 | 0,06730 € | 6,73 € |
500 | 0,05172 € | 25,86 € |
1.000 | 0,04690 € | 46,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04221 € | 168,84 € |
8.000 | 0,03939 € | 315,12 € |
12.000 | 0,03798 € | 455,76 € |
20.000 | 0,03642 € | 728,40 € |
28.000 | 0,03550 € | 994,00 € |
40.000 | 0,03462 € | 1.384,80 € |
48.000 | 0,03420 € | 1.641,60 € |
96.000 | 0,03280 € | 3.148,80 € |
100.000 | 0,03273 € | 3.273,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |