
KGM21KR51E224KU | |
---|---|
DigiKey Part Number | 478-KGM21KR51E224KUTR-ND - Tape & Reel (TR) 478-KGM21KR51E224KUCT-ND - Cut Tape (CT) 478-KGM21KR51E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21KR51E224KU |
Description | CAP CER 0.22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21KR51E224KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13200 € | 1,32 € |
50 | 0,09540 € | 4,77 € |
100 | 0,08420 € | 8,42 € |
500 | 0,06544 € | 32,72 € |
1.000 | 0,05963 € | 59,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,05835 € | 116,70 € |
4.000 | 0,05422 € | 216,88 € |
6.000 | 0,05215 € | 312,90 € |
10.000 | 0,04986 € | 498,60 € |
14.000 | 0,04853 € | 679,42 € |
20.000 | 0,04724 € | 944,80 € |
24.000 | 0,04663 € | 1.119,12 € |
48.000 | 0,04458 € | 2.139,84 € |
50.000 | 0,04447 € | 2.223,50 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |