
KGM21ER71E154MU | |
---|---|
DigiKey Part Number | 478-KGM21ER71E154MUTR-ND - Tape & Reel (TR) 478-KGM21ER71E154MUCT-ND - Cut Tape (CT) 478-KGM21ER71E154MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71E154MU |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71E154MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06960 € | 6,96 € |
500 | 0,05346 € | 26,73 € |
1.000 | 0,04852 € | 48,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,04718 € | 94,36 € |
4.000 | 0,04366 € | 174,64 € |
6.000 | 0,04190 € | 251,40 € |
10.000 | 0,03995 € | 399,50 € |
14.000 | 0,03881 € | 543,34 € |
20.000 | 0,03772 € | 754,40 € |
24.000 | 0,03720 € | 892,80 € |
48.000 | 0,03545 € | 1.701,60 € |
50.000 | 0,03536 € | 1.768,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |