0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,40mm
0805 (2012 Metric) AVX

KGM21ER71E154KU

DigiKey Part Number
478-KGM21ER71E154KUTR-ND - Tape & Reel (TR)
478-KGM21ER71E154KUCT-ND - Cut Tape (CT)
478-KGM21ER71E154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71E154KU
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71E154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04460 €2,23 €
1000,03880 €3,88 €
5000,02890 €14,45 €
1.0000,02586 €25,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02040 €81,60 €
8.0000,01837 €146,96 €
12.0000,01782 €213,84 €
20.0000,01770 €354,00 €
28.0000,01719 €481,32 €
40.0000,01712 €684,80 €
48.0000,01690 €811,20 €
96.0000,01605 €1.540,80 €
100.0000,01601 €1.601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €