CM-0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ER71E105KU

DigiKey Part Number
478-KGM21ER71E105KUTR-ND - Tape & Reel (TR)
478-KGM21ER71E105KUCT-ND - Cut Tape (CT)
478-KGM21ER71E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71E105KU
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71E105KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08860 €4,43 €
1000,07800 €7,80 €
5000,06036 €30,18 €
1.0000,05491 €54,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06071 €182,13 €
6.0000,05680 €340,80 €
9.0000,05483 €493,47 €
15.0000,05266 €789,90 €
21.0000,05139 €1.079,19 €
30.0000,05017 €1.505,10 €
36.0000,04959 €1.785,24 €
72.0000,04764 €3.430,08 €
75.0000,04754 €3.565,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €