
KGM21ER71C154JU | |
---|---|
DigiKey Part Number | 478-KGM21ER71C154JUTR-ND - Tape & Reel (TR) 478-KGM21ER71C154JUCT-ND - Cut Tape (CT) 478-KGM21ER71C154JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71C154JU |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71C154JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12600 € | 1,26 € |
50 | 0,09080 € | 4,54 € |
100 | 0,08010 € | 8,01 € |
500 | 0,06206 € | 31,03 € |
1.000 | 0,05649 € | 56,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04911 € | 196,44 € |
8.000 | 0,04596 € | 367,68 € |
12.000 | 0,04438 € | 532,56 € |
20.000 | 0,04263 € | 852,60 € |
28.000 | 0,04160 € | 1.164,80 € |
40.000 | 0,04062 € | 1.624,80 € |
48.000 | 0,04015 € | 1.927,20 € |
96.000 | 0,03858 € | 3.703,68 € |
100.000 | 0,03850 € | 3.850,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |