
KGM21ER51H105KU | |
---|---|
DigiKey Part Number | 478-KGM21ER51H105KUTR-ND - Tape & Reel (TR) 478-KGM21ER51H105KUCT-ND - Cut Tape (CT) 478-KGM21ER51H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER51H105KU |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER51H105KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11300 € | 1,13 € |
50 | 0,08140 € | 4,07 € |
100 | 0,07170 € | 7,17 € |
500 | 0,05522 € | 27,61 € |
1.000 | 0,05014 € | 50,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04475 € | 134,25 € |
6.000 | 0,04163 € | 249,78 € |
9.000 | 0,04007 € | 360,63 € |
15.000 | 0,03834 € | 575,10 € |
21.000 | 0,03733 € | 783,93 € |
30.000 | 0,03635 € | 1.090,50 € |
36.000 | 0,03589 € | 1.292,04 € |
72.000 | 0,03434 € | 2.472,48 € |
75.000 | 0,03426 € | 2.569,50 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |