0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ECG2D331KU

DigiKey Part Number
478-KGM21ECG2D331KUTR-ND - Tape & Reel (TR)
478-KGM21ECG2D331KUCT-ND - Cut Tape (CT)
478-KGM21ECG2D331KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ECG2D331KU
Description
CAP CER 330PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ECG2D331KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09660 €4,83 €
1000,08530 €8,53 €
5000,06626 €33,13 €
1.0000,06041 €60,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05266 €210,64 €
8.0000,04934 €394,72 €
12.0000,04768 €572,16 €
20.0000,04583 €916,60 €
28.0000,04476 €1.253,28 €
40.0000,04372 €1.748,80 €
48.0000,04323 €2.075,04 €
96.0000,04157 €3.990,72 €
100.0000,04149 €4.149,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €