
KGM21ECG2D331KU | |
---|---|
DigiKey Part Number | 478-KGM21ECG2D331KUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D331KUCT-ND - Cut Tape (CT) 478-KGM21ECG2D331KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D331KU |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D331KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13400 € | 1,34 € |
50 | 0,09660 € | 4,83 € |
100 | 0,08530 € | 8,53 € |
500 | 0,06626 € | 33,13 € |
1.000 | 0,06041 € | 60,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05266 € | 210,64 € |
8.000 | 0,04934 € | 394,72 € |
12.000 | 0,04768 € | 572,16 € |
20.000 | 0,04583 € | 916,60 € |
28.000 | 0,04476 € | 1.253,28 € |
40.000 | 0,04372 € | 1.748,80 € |
48.000 | 0,04323 € | 2.075,04 € |
96.000 | 0,04157 € | 3.990,72 € |
100.000 | 0,04149 € | 4.149,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |