
KGM21ECG2D271JU | |
---|---|
DigiKey Part Number | 478-KGM21ECG2D271JUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D271JUCT-ND - Cut Tape (CT) 478-KGM21ECG2D271JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D271JU |
Description | CAP CER 270PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D271JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14800 € | 1,48 € |
50 | 0,10700 € | 5,35 € |
100 | 0,09480 € | 9,48 € |
500 | 0,07408 € | 37,04 € |
1.000 | 0,06770 € | 67,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05929 € | 237,16 € |
8.000 | 0,05566 € | 445,28 € |
12.000 | 0,05385 € | 646,20 € |
20.000 | 0,05183 € | 1.036,60 € |
28.000 | 0,05066 € | 1.418,48 € |
40.000 | 0,04953 € | 1.981,20 € |
48.000 | 0,04899 € | 2.351,52 € |
96.000 | 0,04719 € | 4.530,24 € |
100.000 | 0,04709 € | 4.709,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |