
KGM21ECG2D221FU | |
---|---|
DigiKey Part Number | 478-KGM21ECG2D221FUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D221FUCT-ND - Cut Tape (CT) 478-KGM21ECG2D221FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D221FU |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D221FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39800 € | 3,98 € |
50 | 0,30480 € | 15,24 € |
100 | 0,27620 € | 27,62 € |
500 | 0,22776 € | 113,88 € |
1.000 | 0,21278 € | 212,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19411 € | 776,44 € |
8.000 | 0,18559 € | 1.484,72 € |
12.000 | 0,18132 € | 2.175,84 € |
20.000 | 0,17659 € | 3.531,80 € |
28.000 | 0,17383 € | 4.867,24 € |
40.000 | 0,17116 € | 6.846,40 € |
48.000 | 0,16990 € | 8.155,20 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |