
KGM21BCG2D330JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D330JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D330JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D330JT |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D330JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08620 € | 4,31 € |
100 | 0,07590 € | 7,59 € |
500 | 0,05862 € | 29,31 € |
1.000 | 0,05330 € | 53,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04624 € | 184,96 € |
8.000 | 0,04322 € | 345,76 € |
12.000 | 0,04171 € | 500,52 € |
20.000 | 0,04003 € | 800,60 € |
28.000 | 0,03906 € | 1.093,68 € |
40.000 | 0,03811 € | 1.524,40 € |
48.000 | 0,03767 € | 1.808,16 € |
96.000 | 0,03617 € | 3.472,32 € |
100.000 | 0,03609 € | 3.609,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |