
KGM21BCG2D330GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D330GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D330GTCT-ND - Cut Tape (CT) 478-KGM21BCG2D330GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D330GT |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D330GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32500 € | 3,25 € |
50 | 0,24640 € | 12,32 € |
100 | 0,22220 € | 22,22 € |
500 | 0,18128 € | 90,64 € |
1.000 | 0,16864 € | 168,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15269 € | 610,76 € |
8.000 | 0,14550 € | 1.164,00 € |
12.000 | 0,14190 € | 1.702,80 € |
20.000 | 0,13791 € | 2.758,20 € |
28.000 | 0,13558 € | 3.796,24 € |
40.000 | 0,13334 € | 5.333,60 € |
48.000 | 0,13227 € | 6.348,96 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |